ZXRE125CF
Description: Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN

Overview of ZXRE125CF by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ZXRE125CF by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZXRE125CF by Zetex / Diodes Inc

ZXRE125CF
Zetex / Diodes Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZETEX PLC
Package Description
TSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.86 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.226 V
Output Voltage-Min
1.214 V
Output Voltage-Nom
1.22 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Temp Coef of Voltage-Max
90 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
NO
Width
1.3 mm
Want to compare parts?
  1. ZXRE125CF
    Zetex / Diodes Inc
    Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN
    VS

Alternate Parts for ZXRE125CF

This table gives cross-reference parts and alternative options found for ZXRE125CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXRE125CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZXRE125FF Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZXRE125CF vs ZXRE125FF
ZRA125F02TC Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZXRE125CF vs ZRA125F02TC
ZRA125F01TA Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZXRE125CF vs ZRA125F01TA
ZRA125F02 Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, SMT-3 Diodes Incorporated ZXRE125CF vs ZRA125F02
ZRA125F01TC Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZXRE125CF vs ZRA125F01TC
ZXRE125FFTC Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZXRE125CF vs ZXRE125FFTC
ZRA125F01TC Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZXRE125CF vs ZRA125F01TC
UZRA125F02 Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, SMT-3 Zetex / Diodes Inc ZXRE125CF vs UZRA125F02
ZRA125F01TA Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZXRE125CF vs ZRA125F01TA
ZRA125F03TA Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZXRE125CF vs ZRA125F03TA
Part Number Description Manufacturer Compare
LM285Z-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation ZXRE125CF vs LM285Z-2.5
AP431R-U Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SC59, 3 PIN Diodes Incorporated ZXRE125CF vs AP431R-U
LM285BEZB-1.2723 Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3, Telcom Semiconductor Inc ZXRE125CF vs LM285BEZB-1.2723
LM285Z-1.2RAG MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi ZXRE125CF vs LM285Z-1.2RAG
AP431R-13 Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SC59, 3 PIN Diodes Incorporated ZXRE125CF vs AP431R-13
LM285Z-1.2 LM285-1.2 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology ZXRE125CF vs LM285Z-1.2
LM285Z-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation ZXRE125CF vs LM285Z-1.2/NOPB
AP432W-7 Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SC59, 3 PIN Diodes Incorporated ZXRE125CF vs AP432W-7
AS431CM5 Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SOT-23, 5 PIN Sipex Corporation ZXRE125CF vs AS431CM5
ZRA125F03 Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, SMT-3 Zetex / Diodes Inc ZXRE125CF vs ZRA125F03

Related Parts for ZXRE125CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZXRE125CF by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZXRE125CF by Zetex / Diodes Inc

Select Manufacturer
Which Manufacturer of ZXRE125CF would you like to use for your alert(s)?
  • Please alert me when ZXRE125CF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZXRE125CF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZXRE125CF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZXRE125CF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZXRE125CF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZXRE125CF by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: