ZXRE125CF vs ZRA125F01TA feature comparison

ZXRE125CF Zetex / Diodes Inc

Buy Now Datasheet

ZRA125F01TA Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description TSOP, TSOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Length 2.86 mm 2.86 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.226 V 1.252 V
Output Voltage-Min 1.214 V 1.228 V
Output Voltage-Nom 1.22 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 90 ppm/°C 90 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output NO NO
Width 1.3 mm 1.3 mm
Base Number Matches 6 1
Part Package Code SOT-23
Pin Count 3
Technology BIPOLAR

Compare ZXRE125CF with alternatives

Compare ZRA125F01TA with alternatives