Part Details for UZRA125F02 by Zetex / Diodes Inc
Overview of UZRA125F02 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UZRA125F02
UZRA125F02 CAD Models
UZRA125F02 Part Data Attributes
|
UZRA125F02
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
UZRA125F02
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, SMT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.275 V | |
Output Voltage-Min | 1.225 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for UZRA125F02
This table gives cross-reference parts and alternative options found for UZRA125F02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZRA125F02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXRE125DF | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | UZRA125F02 vs ZXRE125DF |
ZXRE125DF | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | UZRA125F02 vs ZXRE125DF |
ZXRE125CF | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | UZRA125F02 vs ZXRE125CF |
ZRA125F03 | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, SMT-3 | Zetex / Diodes Inc | UZRA125F02 vs ZRA125F03 |
ZXRE125EFTA | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | UZRA125F02 vs ZXRE125EFTA |
ZRA125F03TC | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | UZRA125F02 vs ZRA125F03TC |
ZRA125F02 | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, SMT-3 | Diodes Incorporated | UZRA125F02 vs ZRA125F02 |
ZXRE125EF | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | UZRA125F02 vs ZXRE125EF |
ZXRE125CFTA | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | UZRA125F02 vs ZXRE125CFTA |
ZXRE125FFTA | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | UZRA125F02 vs ZXRE125FFTA |