There are no models available for this part yet.
Overview of ZRC250Y03 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
CAD Models for ZRC250Y03 by Diodes Incorporated
Part Data Attributes for ZRC250Y03 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
SIP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PSIP-T2
|
JESD-609 Code
|
e0
|
Length
|
4.57 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
2.575 V
|
Output Voltage-Min
|
2.425 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.01 mm
|
Supply Current-Max (Isup)
|
5 mA
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
90 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Trim/Adjustable Output
|
NO
|
Width
|
2.285 mm
|
Alternate Parts for ZRC250Y03
This table gives cross-reference parts and alternative options found for ZRC250Y03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRC250Y03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRC250Y02STZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PSIP2 | Diodes Incorporated | ZRC250Y03 vs ZRC250Y02STZ |
ZRC250Y03STOB | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP2, | Zetex / Diodes Inc | ZRC250Y03 vs ZRC250Y03STOB |
ZREF25STOA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP2 | Diodes Incorporated | ZRC250Y03 vs ZREF25STOA |
ZREF2502STOA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP2 | Diodes Incorporated | ZRC250Y03 vs ZREF2502STOA |
ZREF25STOB | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP2 | Zetex / Diodes Inc | ZRC250Y03 vs ZREF25STOB |
ZREF2502STZ | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP2 | Diodes Incorporated | ZRC250Y03 vs ZREF2502STZ |
ZRC250Y01STOA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PSIP2 | Diodes Incorporated | ZRC250Y03 vs ZRC250Y01STOA |
ZRC250Y03STZ | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP2, | Zetex / Diodes Inc | ZRC250Y03 vs ZRC250Y03STZ |
ZREF2502STOB | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP2 | Diodes Incorporated | ZRC250Y03 vs ZREF2502STOB |
ZREF25STOA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP2 | Zetex / Diodes Inc | ZRC250Y03 vs ZREF25STOA |