Part Details for ZRC250Y03STZ by Zetex / Diodes Inc
Overview of ZRC250Y03STZ by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for ZRC250Y03STZ
ZRC250Y03STZ CAD Models
ZRC250Y03STZ Part Data Attributes
|
ZRC250Y03STZ
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZRC250Y03STZ
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.575 V | |
Output Voltage-Min | 2.425 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.01 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Width | 2.285 mm |
Alternate Parts for ZRC250Y03STZ
This table gives cross-reference parts and alternative options found for ZRC250Y03STZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRC250Y03STZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRC250Y01STOB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PSIP2 | Diodes Incorporated | ZRC250Y03STZ vs ZRC250Y01STOB |
ZRC250Y01STOA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP2, | Zetex / Diodes Inc | ZRC250Y03STZ vs ZRC250Y01STOA |
ZREF25STOB | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP2 | Diodes Incorporated | ZRC250Y03STZ vs ZREF25STOB |
ZRC250Y01STOA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PSIP2 | Diodes Incorporated | ZRC250Y03STZ vs ZRC250Y01STOA |
ZREF2502STZ | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP2 | Diodes Incorporated | ZRC250Y03STZ vs ZREF2502STZ |
ZRC250Y03STOB | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP2, | Zetex / Diodes Inc | ZRC250Y03STZ vs ZRC250Y03STOB |
ZREF25STZ | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP2 | Zetex / Diodes Inc | ZRC250Y03STZ vs ZREF25STZ |
ZREF2502STOB | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP2 | Diodes Incorporated | ZRC250Y03STZ vs ZREF2502STOB |
ZRC250Y03STOA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PSIP2 | Diodes Incorporated | ZRC250Y03STZ vs ZRC250Y03STOA |
ZRC250Y02 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP2 | Zetex / Diodes Inc | ZRC250Y03STZ vs ZRC250Y02 |