ZRC250Y03 vs ZREF2502STOB feature comparison

ZRC250Y03 Diodes Incorporated

Buy Now Datasheet

ZREF2502STOB Diodes Incorporated

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description SIP, SIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PSIP-T2 R-PSIP-T2
JESD-609 Code e0
Length 4.57 mm 4.57 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.575 V 2.55 V
Output Voltage-Min 2.425 V 2.45 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.01 mm 4.01 mm
Supply Current-Max (Isup) 5 mA
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 90 ppm/°C 90 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Trim/Adjustable Output NO NO
Width 2.285 mm 2.285 mm
Base Number Matches 4 1

Compare ZRC250Y03 with alternatives

Compare ZREF2502STOB with alternatives