Part Details for XC4010-6CB196B by AMD Xilinx
Overview of XC4010-6CB196B by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC4010-6CB196B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 155 |
|
RFQ |
Part Details for XC4010-6CB196B
XC4010-6CB196B CAD Models
XC4010-6CB196B Part Data Attributes
|
XC4010-6CB196B
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4010-6CB196B
AMD Xilinx
Field Programmable Gate Array, 400 CLBs, 8000 Gates, 69MHz, 950-Cell, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | GQFF, TPAK196,2.5SQ,25 | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1120 FLIP-FLOPS; TYP. GATES = 8000-10000 | |
Clock Frequency-Max | 69 MHz | |
Combinatorial Delay of a CLB-Max | 6 ns | |
JESD-30 Code | S-CQFP-F196 | |
JESD-609 Code | e0 | |
Length | 28.702 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 400 | |
Number of Equivalent Gates | 8000 | |
Number of Inputs | 160 | |
Number of Logic Cells | 950 | |
Number of Outputs | 160 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 400 CLBS, 8000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK196,2.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.302 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28.702 mm |
Alternate Parts for XC4010-6CB196B
This table gives cross-reference parts and alternative options found for XC4010-6CB196B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4010-6CB196B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4010-5CB196B | Field Programmable Gate Array, 400 CLBs, 7000 Gates, CQFP196, BRAZED, CERAMIC, QFP-196 | AMD Xilinx | XC4010-6CB196B vs XC4010-5CB196B |
5962-9230502MZC | Field Programmable Gate Array, 400 CLBs, 8000 Gates, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196 | AMD Xilinx | XC4010-6CB196B vs 5962-9230502MZC |
5962-9230503MZC | Field Programmable Gate Array, 77MHz, 950-Cell, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196 | AMD Xilinx | XC4010-6CB196B vs 5962-9230503MZC |
XC4010-10CB196M | Field Programmable Gate Array, 400 CLBs, 8000 Gates, CMOS, CQFP196, CERAMIC, QFP-196 | AMD Xilinx | XC4010-6CB196B vs XC4010-10CB196M |