Filter Your Search
1 - 1 of 1 results
|
XC4010-6CB196B
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 160 | 160 | 950 | 8000 | 400 | 6 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 400 CLBS, 8000 GATES | 1120 FLIP-FLOPS; TYP. GATES = 8000-10000 | 69 MHz | 5.5 V | 4.5 V | S-CQFP-F196 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 650 µm | QUAD | 28.702 mm | 28.702 mm | 3.302 mm | XILINX INC | QFP | GQFF, TPAK196,2.5SQ,25 | 196 | unknown | 3A001.A.2.C | 8542.39.00.01 |