Programmable Logic
5962-9230503MZC
AMD Xilinx
Description: Field Programmable Gate Array, 77MHz, 950-Cell, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196

Overview of 5962-9230503MZC by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 5962-9230503MZC by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Quest Components   1
  • 1 $2,079.3946
$2,079.3946 Buy Now

CAD Models for 5962-9230503MZC by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9230503MZC by AMD Xilinx

5962-9230503MZC
AMD Xilinx
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
GQFF, QFL196,1.4SQ,25
Pin Count
196
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Clock Frequency-Max
77 MHz
JESD-30 Code
S-CQFP-F196
JESD-609 Code
e4
Length
28.702 mm
Number of Inputs
160
Number of Logic Cells
950
Number of Outputs
160
Number of Terminals
196
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
Package Equivalence Code
QFL196,1.4SQ,25
Package Shape
SQUARE
Package Style
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.302 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
FLAT
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
28.702 mm
Want to compare parts?
  1. 5962-9230503MZC
    AMD Xilinx
    Field Programmable Gate Array, 77MHz, 950-Cell, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196
    VS

Alternate Parts for 5962-9230503MZC

This table gives cross-reference parts and alternative options found for 5962-9230503MZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9230503MZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4010-6CB196B Field Programmable Gate Array, 400 CLBs, 8000 Gates, 69MHz, 950-Cell, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196 AMD Xilinx 5962-9230503MZC vs XC4010-6CB196B
XC4010-10CB196M Field Programmable Gate Array, 400 CLBs, 8000 Gates, CMOS, CQFP196, CERAMIC, QFP-196 AMD Xilinx 5962-9230503MZC vs XC4010-10CB196M
5962-9230502MZC Field Programmable Gate Array, 400 CLBs, 8000 Gates, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196 AMD Xilinx 5962-9230503MZC vs 5962-9230502MZC
5962-9230503MZX Field Programmable Gate Array, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196 AMD Xilinx 5962-9230503MZC vs 5962-9230503MZX
5962-9230502MYC Field Programmable Gate Array, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196 AMD Xilinx 5962-9230503MZC vs 5962-9230502MYC
Part Number Description Manufacturer Compare
XQ4010E-4CB196M Field Programmable Gate Array, 400 CLBs, 7000 Gates, 111MHz, 950-Cell, CMOS, CQFP196, TOP BRAZED, CERAMIC, QFP-196 AMD Xilinx 5962-9230503MZC vs XQ4010E-4CB196M
XC4010-6CB196B Field Programmable Gate Array, 400 CLBs, 8000 Gates, 69MHz, 950-Cell, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196 AMD Xilinx 5962-9230503MZC vs XC4010-6CB196B
XC4010-10CB196M Field Programmable Gate Array, 400 CLBs, 8000 Gates, CMOS, CQFP196, CERAMIC, QFP-196 AMD Xilinx 5962-9230503MZC vs XC4010-10CB196M
5962-9752301QYX Field Programmable Gate Array, 400 CLBs, 7000 Gates, CQFP196, CERAMIC, QFP-196 AMD Xilinx 5962-9230503MZC vs 5962-9752301QYX
5962-9752301QZC Field Programmable Gate Array, 400 CLBs, 7000 Gates, 111MHz, 950-Cell, CMOS, CQFP196, CERAMIC, QFP-196 AMD Xilinx 5962-9230503MZC vs 5962-9752301QZC
5962-9230503MYC Field Programmable Gate Array, 77MHz, 950-Cell, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196 AMD Xilinx 5962-9230503MZC vs 5962-9230503MYC
5962-9230503MZX Field Programmable Gate Array, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196 AMD Xilinx 5962-9230503MZC vs 5962-9230503MZX
XC4010E-4CB196B Field Programmable Gate Array, 400 CLBs, 7000 Gates, 111MHz, 950-Cell, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196 AMD Xilinx 5962-9230503MZC vs XC4010E-4CB196B
5962-9230502MYC Field Programmable Gate Array, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196 AMD Xilinx 5962-9230503MZC vs 5962-9230502MYC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9230503MZC by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9230503MZC by AMD Xilinx

  • Please alert me when 5962-9230503MZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9230503MZC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9230503MZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9230503MZC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9230503MZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9230503MZC by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: