Part Details for 5962-9230501MZC by AMD Xilinx
Overview of 5962-9230501MZC by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9230501MZC
5962-9230501MZC CAD Models
5962-9230501MZC Part Data Attributes
|
5962-9230501MZC
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
5962-9230501MZC
AMD Xilinx
Field Programmable Gate Array, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | GQFF, | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CQFP-F196 | |
JESD-609 Code | e4 | |
Length | 28.702 mm | |
Number of Terminals | 196 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.302 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28.702 mm |
Alternate Parts for 5962-9230501MZC
This table gives cross-reference parts and alternative options found for 5962-9230501MZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9230501MZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4010E-4CB196B | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 111MHz, 950-Cell, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196 | AMD Xilinx | 5962-9230501MZC vs XC4010E-4CB196B |
5962-9230503MYC | Field Programmable Gate Array, 77MHz, 950-Cell, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196 | AMD Xilinx | 5962-9230501MZC vs 5962-9230503MYC |
5962-9752301QYX | Field Programmable Gate Array, 400 CLBs, 7000 Gates, CQFP196, CERAMIC, QFP-196 | AMD Xilinx | 5962-9230501MZC vs 5962-9752301QYX |
XC4010E-4CB196M | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 111MHz, 950-Cell, CMOS, CQFP196, CERAMIC, QFP-196 | AMD Xilinx | 5962-9230501MZC vs XC4010E-4CB196M |
XC4010-10CB196M | Field Programmable Gate Array, 400 CLBs, 8000 Gates, CMOS, CQFP196, CERAMIC, QFP-196 | AMD Xilinx | 5962-9230501MZC vs XC4010-10CB196M |
XC4010-5CB196B | Field Programmable Gate Array, 400 CLBs, 7000 Gates, CQFP196, BRAZED, CERAMIC, QFP-196 | AMD Xilinx | 5962-9230501MZC vs XC4010-5CB196B |