Part Details for X28C512D-25 by Xicor Inc
Overview of X28C512D-25 by Xicor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28C512DM-15 | Rochester Electronics LLC | EEPROM, 64KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 | |
X28C512DM-15/B | Rochester Electronics LLC | X28C512 - EEPROM, 64KX8, Parallel, CMOS |
Price & Stock for X28C512D-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for X28C512D-25
X28C512D-25 CAD Models
X28C512D-25 Part Data Attributes
|
X28C512D-25
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28C512D-25
Xicor Inc
EEPROM, 64KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | DIP, DIP32,.6 | |
Reach Compliance Code | unknown | |
Access Time-Max | 250 ns | |
Additional Feature | 100000 ENDURANCE CYCLES; 10 YEARS DATA RETENTION; 128-BYTE PAGE | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X28C512D-25
This table gives cross-reference parts and alternative options found for X28C512D-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C512D-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C512PI-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | X28C512D-25 vs X28C512PI-25 |
X28C512PMB-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | X28C512D-25 vs X28C512PMB-25 |
5962-9086902MXX | EEPROM, 64KX8, 250ns, Parallel, CMOS, 1.685 X 0.600 INCH, 0.225 INCH HEIGHT, DIP-32 | Xicor Inc | X28C512D-25 vs 5962-9086902MXX |
5962-9086901MXX | 64KX8 EEPROM 5V, 250ns, DIP32, 1.685 X 0.600 INCH, 0.225 INCH HEIGHT, DIP-32 | Intersil Corporation | X28C512D-25 vs 5962-9086901MXX |
FT28C512DI-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | Force Technologies Ltd | X28C512D-25 vs FT28C512DI-25 |
FT28C512PM-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Force Technologies Ltd | X28C512D-25 vs FT28C512PM-25 |
5962-9086901MXX | EEPROM, 64KX8, 250ns, Parallel, CMOS, 1.685 X 0.600 INCH, 0.225 INCH HEIGHT, DIP-32 | Xicor Inc | X28C512D-25 vs 5962-9086901MXX |
X28C512P-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | X28C512D-25 vs X28C512P-25 |
FT28C512D-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | Force Technologies Ltd | X28C512D-25 vs FT28C512D-25 |
FT28C512PI-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Force Technologies Ltd | X28C512D-25 vs FT28C512PI-25 |