Part Details for 5962-9086901MXX by Xicor Inc
Overview of 5962-9086901MXX by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9086901MXX
5962-9086901MXX CAD Models
5962-9086901MXX Part Data Attributes
|
5962-9086901MXX
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9086901MXX
Xicor Inc
EEPROM, 64KX8, 250ns, Parallel, CMOS, 1.685 X 0.600 INCH, 0.225 INCH HEIGHT, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Access Time-Max | 250 ns | |
Additional Feature | 100000 ENDURANCE CYCLES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDIP-T32 | |
Length | 42.93 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.89 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-9086901MXX
This table gives cross-reference parts and alternative options found for 5962-9086901MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9086901MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28HT512D-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 | Xicor Inc | 5962-9086901MXX vs X28HT512D-25 |
X28C512P-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | 5962-9086901MXX vs X28C512P-25 |
FT28C512P-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Force Technologies Ltd | 5962-9086901MXX vs FT28C512P-25 |
FT28C512DI-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | Force Technologies Ltd | 5962-9086901MXX vs FT28C512DI-25 |
X28C512DI-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 | Xicor Inc | 5962-9086901MXX vs X28C512DI-25 |
5962-9086901MXX | 64KX8 EEPROM 5V, 250ns, DIP32, 1.685 X 0.600 INCH, 0.225 INCH HEIGHT, DIP-32 | Intersil Corporation | 5962-9086901MXX vs 5962-9086901MXX |
X28C512D-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 | Xicor Inc | 5962-9086901MXX vs X28C512D-25 |
FT28C512PI-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Force Technologies Ltd | 5962-9086901MXX vs FT28C512PI-25 |
X28C512PM-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | 5962-9086901MXX vs X28C512PM-25 |