X28C512D-25 vs FT28C512D-25 feature comparison

X28C512D-25 Xicor Inc

Buy Now Datasheet

FT28C512D-25 Force Technologies Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer XICOR INC FORCE TECHNOLOGIES LTD
Package Description DIP, DIP32,.6 DIP,
Reach Compliance Code unknown compliant
Access Time-Max 250 ns 250 ns
Additional Feature 100000 ENDURANCE CYCLES; 10 YEARS DATA RETENTION; 128-BYTE PAGE LG-MAX
Command User Interface NO
Data Polling YES
Data Retention Time-Min 10 100
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-GDIP-T32 R-GDIP-T32
JESD-609 Code e0
Memory Density 524288 bit 524288 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX8 64KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified
Seated Height-Max 5.9 mm 5.9 mm
Standby Current-Max 0.0005 A
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Part Package Code DIP
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.51
Length 42.95 mm
Screening Level MIL-STD-883

Compare X28C512D-25 with alternatives

Compare FT28C512D-25 with alternatives