X28C512D-25 vs X28C512TI-25T1 feature comparison

X28C512D-25 Xicor Inc

Buy Now Datasheet

X28C512TI-25T1 Xicor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC XICOR INC
Package Description DIP, DIP32,.6 TSOP1,
Reach Compliance Code unknown unknown
Category CO2 Kg 12
Compliance Temperature Grade Commercial: +0C to +70C
Access Time-Max 250 ns 250 ns
Additional Feature 100000 ENDURANCE CYCLES; 10 YEARS DATA RETENTION; 128-BYTE PAGE 100000 ENDURANCE CYCLES; 10 YEARS DATA RETENTION; 128-BYTE PAGE
Command User Interface NO
Data Polling YES
Data Retention Time-Min 10 10
Endurance 10000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-GDIP-T32 R-PDSO-G40
JESD-609 Code e0
Memory Density 524288 bit 524288 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 40
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX8 64KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSOP1
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE
Page Size 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.9 mm 1.2 mm
Standby Current-Max 0.0005 A
Supply Current-Max 0.05 mA 0.105 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Width 15.24 mm 10 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Length 12.4 mm

Compare X28C512D-25 with alternatives

Compare X28C512TI-25T1 with alternatives