Part Details for VN2410L by onsemi
Overview of VN2410L by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN2410L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, N-Channel, TO-92VAR | 759 |
|
$0.4750 / $1.1400 | Buy Now |
|
ComSIT USA | 200 MA, 240 V N-CHANNEL TO-92 SMALL SIGNAL MOSFET Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 RoHS: Not Compliant | Europe - 510 |
|
RFQ |
Part Details for VN2410L
VN2410L CAD Models
VN2410L Part Data Attributes:
|
VN2410L
onsemi
Buy Now
Datasheet
|
Compare Parts:
VN2410L
onsemi
Small Signal MOSFET 240V 200mA 10 Ohm Single N-Channel TO-92 Logic Level, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CASE 29-11, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN2410L
This table gives cross-reference parts and alternative options found for VN2410L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2410L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN2410L | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA | Motorola Mobility LLC | VN2410L vs VN2410L |
VN2410L | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Vishay Intertechnologies | VN2410L vs VN2410L |
VN2410LZL1G | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, LEAD FREE, CASE 29-11, 3 PIN | Rochester Electronics LLC | VN2410L vs VN2410LZL1G |
VN2410L-G | Small Signal Field-Effect Transistor, 0.19A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN, TO-92(L), 3 PIN | Supertex Inc | VN2410L vs VN2410L-G |
VN2410LZL1G | Small Signal MOSFET 240V 200mA 10 Ohm Single N-Channel TO-92 Logic Level, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | VN2410L vs VN2410LZL1G |
VN2410LG | Small Signal MOSFET 240V 200mA 10 Ohm Single N-Channel TO-92 Logic Level, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | VN2410L vs VN2410LG |
VN2410L | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, 3 PIN | Rochester Electronics LLC | VN2410L vs VN2410L |
VN2410LZL1 | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | VN2410L vs VN2410LZL1 |