Part Details for VN2406M by Rochester Electronics LLC
Overview of VN2406M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VN2406M
VN2406M CAD Models
VN2406M Part Data Attributes
|
VN2406M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
VN2406M
Rochester Electronics LLC
190mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-237AA, TO-237, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-237AA | |
Package Description | TO-237, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.19 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JEDEC-95 Code | TO-237AA | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN2406M
This table gives cross-reference parts and alternative options found for VN2406M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2406M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN2410L | Small Signal Field-Effect Transistor, 0.9A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2406M vs VN2410L |
VN2410L-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2406M vs VN2410L-GP003 |
VN2410LP013 | Small Signal Field-Effect Transistor, 0.17A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2406M vs VN2410LP013 |
VN2410LP001 | Small Signal Field-Effect Transistor, 0.17A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2406M vs VN2410LP001 |
VN2410LP002 | Small Signal Field-Effect Transistor, 0.17A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2406M vs VN2410LP002 |
VN2410M | 190mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-237AA, TO-237, 3 PIN | Rochester Electronics LLC | VN2406M vs VN2410M |
VN2410L-G | 190mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | VN2406M vs VN2410L-G |
VN2410L-GP005 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2406M vs VN2410L-GP005 |
VN2410LP015 | Small Signal Field-Effect Transistor, 0.17A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2406M vs VN2410LP015 |
VN2410LZL1 | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, 3 PIN | Rochester Electronics LLC | VN2406M vs VN2410LZL1 |