Part Details for VN2410LP012 by Supertex Inc
Overview of VN2410LP012 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VN2410LP012
VN2410LP012 CAD Models
VN2410LP012 Part Data Attributes
|
VN2410LP012
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
VN2410LP012
Supertex Inc
Small Signal Field-Effect Transistor, 0.17A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN2410LP012
This table gives cross-reference parts and alternative options found for VN2410LP012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2410LP012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN2410LP006 | Small Signal Field-Effect Transistor, 0.17A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2410LP012 vs VN2410LP006 |
VN2410LP004 | Small Signal Field-Effect Transistor, 0.17A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2410LP012 vs VN2410LP004 |
VN2410LP002 | Small Signal Field-Effect Transistor, 0.17A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2410LP012 vs VN2410LP002 |
VN2410LP007 | Small Signal Field-Effect Transistor, 0.17A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2410LP012 vs VN2410LP007 |
VN2410LP014 | Small Signal Field-Effect Transistor, 0.17A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2410LP012 vs VN2410LP014 |
VN2410LP005 | Small Signal Field-Effect Transistor, 0.17A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2410LP012 vs VN2410LP005 |
VN2410L-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2410LP012 vs VN2410L-GP003 |
VN2410L | Small Signal Field-Effect Transistor, 0.9A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2410LP012 vs VN2410L |
VN2410LP008 | Small Signal Field-Effect Transistor, 0.17A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN2410LP012 vs VN2410LP008 |
VN2410L-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | VN2410LP012 vs VN2410L-GP013 |