Part Details for VN2410L by Motorola Mobility LLC
Overview of VN2410L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VN2410L
VN2410L CAD Models
VN2410L Part Data Attributes
|
VN2410L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
VN2410L
Motorola Mobility LLC
200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.35 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN2410L
This table gives cross-reference parts and alternative options found for VN2410L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2410L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN2410LG | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, LEAD FREE, CASE 29-11, 3 PIN | Rochester Electronics LLC | VN2410L vs VN2410LG |
VN2410LZL1G | Small Signal MOSFET 240V 200mA 10 Ohm Single N-Channel TO-92 Logic Level, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | VN2410L vs VN2410LZL1G |
VN2410L | Small Signal MOSFET 240V 200mA 10 Ohm Single N-Channel TO-92 Logic Level, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | VN2410L vs VN2410L |
VN2410LZL1 | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, 3 PIN | Rochester Electronics LLC | VN2410L vs VN2410LZL1 |
VN2410LZL1 | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, 3 PIN | onsemi | VN2410L vs VN2410LZL1 |
VN2410L-G | Small Signal Field-Effect Transistor, 0.19A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN, TO-92(L), 3 PIN | Supertex Inc | VN2410L vs VN2410L-G |
VN2410LG | Small Signal MOSFET 240V 200mA 10 Ohm Single N-Channel TO-92 Logic Level, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | VN2410L vs VN2410LG |
VN2410LZL1G | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, LEAD FREE, CASE 29-11, 3 PIN | Rochester Electronics LLC | VN2410L vs VN2410LZL1G |