Microcontrollers and Processors
UPD705100GJ-100-8EU-A
Description: Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144

Overview of UPD705100GJ-100-8EU-A by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for UPD705100GJ-100-8EU-A by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD705100GJ-100-8EU-A by NEC Electronics Group

UPD705100GJ-100-8EU-A
NEC Electronics Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Bit Size
32
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e6
Length
20 mm
Number of Terminals
144
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Speed
100 MHz
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. UPD705100GJ-100-8EU-A
    NEC Electronics Group
    Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144
    VS

Alternate Parts for UPD705100GJ-100-8EU-A

This table gives cross-reference parts and alternative options found for UPD705100GJ-100-8EU-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD705100GJ-100-8EU-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD6417718RF100 RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144, PLASTIC, LQFP-144 Hitachi Ltd UPD705100GJ-100-8EU-A vs HD6417718RF100
AM29040-33KCW 32-BIT, 33MHz, RISC PROCESSOR, PQFP144, PLASTIC, QFP-144 AMD UPD705100GJ-100-8EU-A vs AM29040-33KCW
AM29035-16FCW 32-BIT, 16MHz, RISC PROCESSOR, CQFP144, CERQUAD-144 AMD UPD705100GJ-100-8EU-A vs AM29035-16FCW
21281CB 32-BIT, 200MHz, RISC PROCESSOR, PQFP144, TQFP-144 Intel Corporation UPD705100GJ-100-8EU-A vs 21281CB
IDT79RC32V364100DAI 32-BIT, 100MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 Integrated Device Technology Inc UPD705100GJ-100-8EU-A vs IDT79RC32V364100DAI
21281DB 32-BIT, 166MHz, RISC PROCESSOR, PQFP144, TQFP-144 Intel Corporation UPD705100GJ-100-8EU-A vs 21281DB
SCF5249LAG120 32-BIT, 120MHz, RISC PROCESSOR, PQFP144, LEAD FREE, QFP-144 Freescale Semiconductor UPD705100GJ-100-8EU-A vs SCF5249LAG120
IDT79RC32V364-100DA 32-BIT, 100MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 Integrated Device Technology Inc UPD705100GJ-100-8EU-A vs IDT79RC32V364-100DA
SH7708 RISC Microprocessor, 32-Bit, 60MHz, CMOS, PQFP144, QFP-144 Hitachi Ltd UPD705100GJ-100-8EU-A vs SH7708
IDT79RC32V364-133DA 32-BIT, 133MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 Integrated Device Technology Inc UPD705100GJ-100-8EU-A vs IDT79RC32V364-133DA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD705100GJ-100-8EU-A by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD705100GJ-100-8EU-A by NEC Electronics Group

  • Please alert me when UPD705100GJ-100-8EU-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPD705100GJ-100-8EU-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD705100GJ-100-8EU-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPD705100GJ-100-8EU-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD705100GJ-100-8EU-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD705100GJ-100-8EU-A by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: