Part Details for AM29040-33KCW by AMD
Overview of AM29040-33KCW by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29040-33KCW
AM29040-33KCW CAD Models
AM29040-33KCW Part Data Attributes:
|
AM29040-33KCW
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29040-33KCW
AMD
32-BIT, 33MHz, RISC PROCESSOR, PQFP144, PLASTIC, QFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
Additional Feature | 0 TO 85 DEG CELCIUS OPERATING CASE TEMPERATURE | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.95 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM29040-33KCW
This table gives cross-reference parts and alternative options found for AM29040-33KCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29040-33KCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21281CB | 32-BIT, 200MHz, RISC PROCESSOR, PQFP144, TQFP-144 | Intel Corporation | AM29040-33KCW vs 21281CB |
HD6417604SFI28 | RISC PROCESSOR, PQFP144, 20 X 20 MM, EIAJ, PLASTIC, QFP-144 | Renesas Electronics Corporation | AM29040-33KCW vs HD6417604SFI28 |
AM29040-40KCW | 32-BIT, 40MHz, RISC PROCESSOR, PQFP144, PLASTIC, QFP-144 | AMD | AM29040-33KCW vs AM29040-40KCW |
21281EB | 32-BIT, 233MHz, RISC PROCESSOR, PQFP144, TQFP-144 | Intel Corporation | AM29040-33KCW vs 21281EB |
SCF5250AG120 | 32 BITS COLDFIRE CORE MICROPROCESSOR | Freescale Semiconductor | AM29040-33KCW vs SCF5250AG120 |
IDT79RC32V364133DAGI | 32-BIT, 133MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | AM29040-33KCW vs IDT79RC32V364133DAGI |
IDT79RC32V364133DAI | 32-BIT, 133MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | AM29040-33KCW vs IDT79RC32V364133DAI |
AM29035-16FCW | 32-BIT, 16MHz, RISC PROCESSOR, CQFP144, CERQUAD-144 | AMD | AM29040-33KCW vs AM29035-16FCW |
MCF5249LPV120 | 32-BIT, 120MHz, RISC PROCESSOR, PQFP144, 20 X 20 X 1.4 MM, 0.50 MM PITCH, LQFP-144 | Motorola Mobility LLC | AM29040-33KCW vs MCF5249LPV120 |
IDT79RC32V364-133DA | 32-BIT, 133MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | AM29040-33KCW vs IDT79RC32V364-133DA |