Part Details for HD6417718RF100 by Hitachi Ltd
Overview of HD6417718RF100 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HD6417718RF100
HD6417718RF100 CAD Models
HD6417718RF100 Part Data Attributes:
|
HD6417718RF100
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD6417718RF100
Hitachi Ltd
RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144, PLASTIC, LQFP-144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144,.71SQ,16 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 144 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.71SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for HD6417718RF100
This table gives cross-reference parts and alternative options found for HD6417718RF100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417718RF100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21281CB | 32-BIT, 200MHz, RISC PROCESSOR, PQFP144, TQFP-144 | Intel Corporation | HD6417718RF100 vs 21281CB |
HD6417604SFI28 | RISC PROCESSOR, PQFP144, 20 X 20 MM, EIAJ, PLASTIC, QFP-144 | Renesas Electronics Corporation | HD6417718RF100 vs HD6417604SFI28 |
AM29040-40KCW | 32-BIT, 40MHz, RISC PROCESSOR, PQFP144, PLASTIC, QFP-144 | AMD | HD6417718RF100 vs AM29040-40KCW |
21281EB | 32-BIT, 233MHz, RISC PROCESSOR, PQFP144, TQFP-144 | Intel Corporation | HD6417718RF100 vs 21281EB |
AM29040-33KCW | 32-BIT, 33MHz, RISC PROCESSOR, PQFP144, PLASTIC, QFP-144 | AMD | HD6417718RF100 vs AM29040-33KCW |
SCF5250AG120 | 32 BITS COLDFIRE CORE MICROPROCESSOR | Freescale Semiconductor | HD6417718RF100 vs SCF5250AG120 |
IDT79RC32V364133DAGI | 32-BIT, 133MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | HD6417718RF100 vs IDT79RC32V364133DAGI |
IDT79RC32V364133DAI | 32-BIT, 133MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | HD6417718RF100 vs IDT79RC32V364133DAI |
AM29035-16FCW | 32-BIT, 16MHz, RISC PROCESSOR, CQFP144, CERQUAD-144 | AMD | HD6417718RF100 vs AM29035-16FCW |
MCF5249LPV120 | 32-BIT, 120MHz, RISC PROCESSOR, PQFP144, 20 X 20 X 1.4 MM, 0.50 MM PITCH, LQFP-144 | Motorola Mobility LLC | HD6417718RF100 vs MCF5249LPV120 |