Part Details for 21281DB by Intel Corporation
Overview of 21281DB by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21281DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-21281DB-ND
|
DigiKey | RISC 32-BIT, STRONG-ARM, 166MHZ Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5076 In Stock |
|
$21.3100 | Buy Now |
DISTI #
821351-ND
|
DigiKey | IC MPU SA-110 166MHZ 144TQFP Min Qty: 1 Container: Tray |
3 In Stock |
|
$17.2600 | Buy Now |
|
Rochester Electronics | 21281 - RISC Microprocessor, 32-Bit, Strong-ARM, 166MHz, CMOS, PQFP144 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5076 |
|
$18.2900 / $21.5100 | Buy Now |
Part Details for 21281DB
21281DB CAD Models
21281DB Part Data Attributes:
|
21281DB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
21281DB
Intel Corporation
32-BIT, 166MHz, RISC PROCESSOR, PQFP144, TQFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Power Supplies | 2,3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 166 MHz | |
Supply Voltage-Max | 1.815 V | |
Supply Voltage-Min | 1.485 V | |
Supply Voltage-Nom | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 21281DB
This table gives cross-reference parts and alternative options found for 21281DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21281DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21281-DB | RISC Microprocessor, 32-Bit, 166MHz, CMOS, PQFP144, TQFP-144 | Intel Corporation | 21281DB vs 21281-DB |