Part Details for UPD23C16300GZ-XXX-MJH by NEC Electronics America Inc
Overview of UPD23C16300GZ-XXX-MJH by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for UPD23C16300GZ-XXX-MJH
UPD23C16300GZ-XXX-MJH CAD Models
UPD23C16300GZ-XXX-MJH Part Data Attributes
|
UPD23C16300GZ-XXX-MJH
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD23C16300GZ-XXX-MJH
NEC Electronics America Inc
MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 12 X 20 MM, PLASTIC, TSOP1-48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for UPD23C16300GZ-XXX-MJH
This table gives cross-reference parts and alternative options found for UPD23C16300GZ-XXX-MJH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD23C16300GZ-XXX-MJH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD23C16000BLGY-XXX-MJH | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics America Inc | UPD23C16300GZ-XXX-MJH vs UPD23C16000BLGY-XXX-MJH |
MX23L1613TC-90 | MASK ROM, 1MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | UPD23C16300GZ-XXX-MJH vs MX23L1613TC-90 |
UPD23C16080BLGY-XXX-MJH | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD23C16300GZ-XXX-MJH vs UPD23C16080BLGY-XXX-MJH |
UPD23C16300GZ-XXX-MJH-A | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP1-48 | NEC Electronics America Inc | UPD23C16300GZ-XXX-MJH vs UPD23C16300GZ-XXX-MJH-A |
UPD23C16300GZ-XXX-MJH | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD23C16300GZ-XXX-MJH vs UPD23C16300GZ-XXX-MJH |
UPD23C16000BLGY-XXX-MJH-A | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 | NEC Electronics America Inc | UPD23C16300GZ-XXX-MJH vs UPD23C16000BLGY-XXX-MJH-A |
UPD23C16340GZ-XXX-MJH-A | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD23C16300GZ-XXX-MJH vs UPD23C16340GZ-XXX-MJH-A |
MR27T1602F-XXXTN | MASK ROM, 1MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | LAPIS Semiconductor Co Ltd | UPD23C16300GZ-XXX-MJH vs MR27T1602F-XXXTN |
UPD23C16040BLGY-XXX-MJH | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD23C16300GZ-XXX-MJH vs UPD23C16040BLGY-XXX-MJH |
UPD23C16040BLGY-XXX-MJH-A | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD23C16300GZ-XXX-MJH vs UPD23C16040BLGY-XXX-MJH-A |