UPD23C16300GZ-XXX-MJH
vs
MX23L1613TC-90
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
MACRONIX INTERNATIONAL CO LTD
|
Package Description |
12 X 20 MM, PLASTIC, TSOP1-48
|
TSOP1, TSSOP48,.8,20
|
Reach Compliance Code |
compliant
|
unknown
|
Access Time-Max |
90 ns
|
90 ns
|
Alternate Memory Width |
8
|
8
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e0
|
e0
|
Length |
18.4 mm
|
18.4 mm
|
Memory Density |
65536 bit
|
16777216 bit
|
Memory IC Type |
MASK ROM
|
MASK ROM
|
Memory Width |
8
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
|
Organization |
8KX8
|
1MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP1
|
TSOP1
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Current-Max |
0.03 mA
|
0.025 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
12 mm
|
12 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TSOP1
|
Pin Count |
|
48
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.71
|
Package Equivalence Code |
|
TSSOP48,.8,20
|
Standby Current-Max |
|
0.000005 A
|
|
|
|
Compare UPD23C16300GZ-XXX-MJH with alternatives
Compare MX23L1613TC-90 with alternatives