Memory
UPD23C16340GZ-XXX-MJH-A
NEC Electronics Group
Description: MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48

Overview of UPD23C16340GZ-XXX-MJH-A by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for UPD23C16340GZ-XXX-MJH-A by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD23C16340GZ-XXX-MJH-A by NEC Electronics Group

UPD23C16340GZ-XXX-MJH-A
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
65 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e6
Length
18.4 mm
Memory Density
65536 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
0.007 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12 mm
Want to compare parts?
  1. UPD23C16340GZ-XXX-MJH-A
    NEC Electronics Group
    MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48
    VS

Alternate Parts for UPD23C16340GZ-XXX-MJH-A

This table gives cross-reference parts and alternative options found for UPD23C16340GZ-XXX-MJH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD23C16340GZ-XXX-MJH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD23C16000BLGY-XXX-MJH MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics America Inc UPD23C16340GZ-XXX-MJH-A vs UPD23C16000BLGY-XXX-MJH
MX23L1613TC-90 MASK ROM, 1MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd UPD23C16340GZ-XXX-MJH-A vs MX23L1613TC-90
UPD23C16080BLGY-XXX-MJH MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16340GZ-XXX-MJH-A vs UPD23C16080BLGY-XXX-MJH
UPD23C16300GZ-XXX-MJH-A MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP1-48 NEC Electronics America Inc UPD23C16340GZ-XXX-MJH-A vs UPD23C16300GZ-XXX-MJH-A
UPD23C16300GZ-XXX-MJH MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16340GZ-XXX-MJH-A vs UPD23C16300GZ-XXX-MJH
UPD23C16000BLGY-XXX-MJH-A MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 NEC Electronics America Inc UPD23C16340GZ-XXX-MJH-A vs UPD23C16000BLGY-XXX-MJH-A
MR27T1602F-XXXTN MASK ROM, 1MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 LAPIS Semiconductor Co Ltd UPD23C16340GZ-XXX-MJH-A vs MR27T1602F-XXXTN
UPD23C16040BLGY-XXX-MJH MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16340GZ-XXX-MJH-A vs UPD23C16040BLGY-XXX-MJH
UPD23C16040BLGY-XXX-MJH-A MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16340GZ-XXX-MJH-A vs UPD23C16040BLGY-XXX-MJH-A
UPD23C16300GZ-XXX-MJH 1MX16 MASK PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Renesas Electronics Corporation UPD23C16340GZ-XXX-MJH-A vs UPD23C16300GZ-XXX-MJH
Part Number Description Manufacturer Compare
UPD23C16300GZ-XXX-MJH MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16340GZ-XXX-MJH-A vs UPD23C16300GZ-XXX-MJH
UPD23C16000BLGY-XXX-MJH-A MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 NEC Electronics America Inc UPD23C16340GZ-XXX-MJH-A vs UPD23C16000BLGY-XXX-MJH-A
UPD23C16040BLGY-XXX-MJH-A MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16340GZ-XXX-MJH-A vs UPD23C16040BLGY-XXX-MJH-A
MX23L1613TC-90 MASK ROM, 1MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd UPD23C16340GZ-XXX-MJH-A vs MX23L1613TC-90
UPD23C16300GZ-XXX-MJH 1MX16 MASK PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Renesas Electronics Corporation UPD23C16340GZ-XXX-MJH-A vs UPD23C16300GZ-XXX-MJH
UPD23C16040BLGY-UP-MJH MASK ROM, 1MX16, 90ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16340GZ-XXX-MJH-A vs UPD23C16040BLGY-UP-MJH
MR27T1602F-XXXTN MASK ROM, 1MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 LAPIS Semiconductor Co Ltd UPD23C16340GZ-XXX-MJH-A vs MR27T1602F-XXXTN
UPD23C16080BLGY-XXX-MJH MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16340GZ-XXX-MJH-A vs UPD23C16080BLGY-XXX-MJH
UPD23C16300GZ-XXX-MJH-A MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP1-48 NEC Electronics America Inc UPD23C16340GZ-XXX-MJH-A vs UPD23C16300GZ-XXX-MJH-A
UPD23C16040BLGY-XXX-MJH MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD23C16340GZ-XXX-MJH-A vs UPD23C16040BLGY-XXX-MJH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD23C16340GZ-XXX-MJH-A by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD23C16340GZ-XXX-MJH-A by NEC Electronics Group

  • Please alert me when UPD23C16340GZ-XXX-MJH-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPD23C16340GZ-XXX-MJH-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD23C16340GZ-XXX-MJH-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPD23C16340GZ-XXX-MJH-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD23C16340GZ-XXX-MJH-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD23C16340GZ-XXX-MJH-A by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: