Part Details for UKL1E6R8KDDANATD by Nichicon Corporation
Overview of UKL1E6R8KDDANATD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1E6R8KDDANATD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7407
|
Newark | Radials/Tp&ammo |Nichicon UKL1E6R8KDDANATD RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0970 | Buy Now |
DISTI #
UKL1E6R8KDDANTD-ND
|
DigiKey | CAP ALUM 6.8UF 20% 25V RADIAL TH Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.0710 | Buy Now |
DISTI #
647-UKL1E6R8KDDANATD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.0610 / $0.3400 | Order Now |
Part Details for UKL1E6R8KDDANATD
UKL1E6R8KDDANATD CAD Models
UKL1E6R8KDDANATD Part Data Attributes
|
UKL1E6R8KDDANATD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1E6R8KDDANATD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 38.5 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UKL1E6R8KDDANATD
This table gives cross-reference parts and alternative options found for UKL1E6R8KDDANATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1E6R8KDDANATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKI00AA168EF07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF | Vishay Intertechnologies | UKL1E6R8KDDANATD vs EKI00AA168EF07 |
UKL1E6R8KDDANAAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nichicon Corporation | UKL1E6R8KDDANATD vs UKL1E6R8KDDANAAA |
UKL1E6R8KDDANATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF | Nichicon Corporation | UKL1E6R8KDDANATD vs UKL1E6R8KDDANATA |
UKL1E6R8KDAANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1E6R8KDDANATD vs UKL1E6R8KDAANA |
UKL1E6R8KDDANACT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nichicon Corporation | UKL1E6R8KDDANATD vs UKL1E6R8KDDANACT |
UKL1E6R8KDDANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nichicon Corporation | UKL1E6R8KDDANATD vs UKL1E6R8KDDANACP |
EKI06AA168EP07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF | Vishay Intertechnologies | UKL1E6R8KDDANATD vs EKI06AA168EP07 |
UKL1E6R8KDDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nichicon Corporation | UKL1E6R8KDDANATD vs UKL1E6R8KDDANACC |
UKL1E6R8KDDANACA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nichicon Corporation | UKL1E6R8KDDANATD vs UKL1E6R8KDDANACA |
EKI00AA168EJ07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF | Vishay Intertechnologies | UKL1E6R8KDDANATD vs EKI00AA168EJ07 |