Part Details for UKL1E6R8KDDANAAA by Nichicon Corporation
Overview of UKL1E6R8KDDANAAA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1E6R8KDDANAAA
UKL1E6R8KDDANAAA CAD Models
UKL1E6R8KDDANAAA Part Data Attributes
|
UKL1E6R8KDDANAAA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1E6R8KDDANAAA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 38.5 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UKL1E6R8KDDANAAA
This table gives cross-reference parts and alternative options found for UKL1E6R8KDDANAAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1E6R8KDDANAAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKI00AA168EF07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF | Vishay Intertechnologies | UKL1E6R8KDDANAAA vs EKI00AA168EF07 |
UKL1E6R8KDDANATD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF | Nichicon Corporation | UKL1E6R8KDDANAAA vs UKL1E6R8KDDANATD |
UKL1E6R8KDDANATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF | Nichicon Corporation | UKL1E6R8KDDANAAA vs UKL1E6R8KDDANATA |
UKL1E6R8KDAANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1E6R8KDDANAAA vs UKL1E6R8KDAANA |
UKL1E6R8KDDANACT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nichicon Corporation | UKL1E6R8KDDANAAA vs UKL1E6R8KDDANACT |
UKL1E6R8KDDANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nichicon Corporation | UKL1E6R8KDDANAAA vs UKL1E6R8KDDANACP |
EKI06AA168EP07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF | Vishay Intertechnologies | UKL1E6R8KDDANAAA vs EKI06AA168EP07 |
UKL1E6R8KDDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nichicon Corporation | UKL1E6R8KDDANAAA vs UKL1E6R8KDDANACC |
UKL1E6R8KDDANACA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nichicon Corporation | UKL1E6R8KDDANAAA vs UKL1E6R8KDDANACA |
EKI00AA168EJ07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF | Vishay Intertechnologies | UKL1E6R8KDDANAAA vs EKI00AA168EJ07 |