UKL1E6R8KDDANATD vs UKL1E6R8KDDANACP feature comparison

UKL1E6R8KDDANATD Nichicon Corporation

Buy Now Datasheet

UKL1E6R8KDDANACP Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 6.8 µF 6.8 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 38.5 mA 38.5 mA
Surface Mount NO NO
Terminal Pitch 2.5 mm 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare UKL1E6R8KDDANATD with alternatives

Compare UKL1E6R8KDDANACP with alternatives