Part Details for EKI00AA168EF07 by Vishay Intertechnologies
Overview of EKI00AA168EF07 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKI00AA168EF07
EKI00AA168EF07 CAD Models
EKI00AA168EF07 Part Data Attributes
|
EKI00AA168EF07
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EKI00AA168EF07
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | EKI | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | EKI | |
Terminal Pitch | 2.5 mm |
Alternate Parts for EKI00AA168EF07
This table gives cross-reference parts and alternative options found for EKI00AA168EF07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKI00AA168EF07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1E6R8KDDANACT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nichicon Corporation | EKI00AA168EF07 vs UKL1E6R8KDDANACT |
UKL1E6R8KDDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nichicon Corporation | EKI00AA168EF07 vs UKL1E6R8KDDANACC |
UKL1E6R8KDAANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | EKI00AA168EF07 vs UKL1E6R8KDAANA |
UKL1E6R8KDDANACM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nichicon Corporation | EKI00AA168EF07 vs UKL1E6R8KDDANACM |
UKL1E6R8KDDANAFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nichicon Corporation | EKI00AA168EF07 vs UKL1E6R8KDDANAFA |
EKI00AA168EJ07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF | Vishay Intertechnologies | EKI00AA168EF07 vs EKI00AA168EJ07 |
UKL1E6R8KDDANAFV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nichicon Corporation | EKI00AA168EF07 vs UKL1E6R8KDDANAFV |
UKL1E6R8KDDANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nichicon Corporation | EKI00AA168EF07 vs UKL1E6R8KDDANACP |
UKL1E6R8KDDANAAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nichicon Corporation | EKI00AA168EF07 vs UKL1E6R8KDDANAAA |