Part Details for UCN5812AF by Allegro MicroSystems LLC
Overview of UCN5812AF by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for UCN5812AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VACUUM FLUORESCENT DISPLAY DRIVER, 28 Pin, Plastic, DIP | 6 |
|
$5.7750 / $11.5500 | Buy Now |
|
Quest Components | VACUUM FLUORESCENT DISPLAY DRIVER, 28 Pin, Plastic, DIP | 2246 |
|
$20.0903 / $26.7870 | Buy Now |
Part Details for UCN5812AF
UCN5812AF CAD Models
UCN5812AF Part Data Attributes:
|
UCN5812AF
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UCN5812AF
Allegro MicroSystems LLC
Vacuum Fluorescent Driver, 20-Segment, BIMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 20 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 60 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
fmax-Min | 3.3 MHz |
Alternate Parts for UCN5812AF
This table gives cross-reference parts and alternative options found for UCN5812AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCN5812AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL5812N | Vacuum Fluorescent Display Drivers 28-PDIP | Texas Instruments | UCN5812AF vs TL5812N |
UCQ5812AF | Vacuum Fluorescent Driver, 20-Segment, BIMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Allegro MicroSystems LLC | UCN5812AF vs UCQ5812AF |
TL5812IN | Vacuum Fluorescent Display Drivers 28-PDIP | Texas Instruments | UCN5812AF vs TL5812IN |
HV5812P-G | VACUUM FLUOR DISPLAY DRIVER, PDIP28 | Microchip Technology Inc | UCN5812AF vs HV5812P-G |