Part Details for A6812KEP-T by Allegro MicroSystems LLC
Overview of A6812KEP-T by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A6812KEP-T
A6812KEP-T CAD Models
A6812KEP-T Part Data Attributes:
|
A6812KEP-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A6812KEP-T
Allegro MicroSystems LLC
Vacuum Fluorescent Driver, 20-Segment, BIPolar, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5V LOGIC SUPPLY | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 20 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Nom | 60 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.5062 mm | |
fmax-Min | 10 MHz |
Alternate Parts for A6812KEP-T
This table gives cross-reference parts and alternative options found for A6812KEP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6812KEP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6812EEP-T | Vacuum Fluorescent Driver, 20-Segment, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | Allegro MicroSystems LLC | A6812KEP-T vs A6812EEP-T |
A6812KEPTR | Vacuum Fluorescent Driver, 20-Segment, BIPolar, PQCC28, PLASTIC, LCC-28 | Allegro MicroSystems LLC | A6812KEP-T vs A6812KEPTR |
A6812EEP | Vacuum Fluorescent Driver, 20-Segment, BIPolar, PQCC28, PLASTIC, LCC-28 | Allegro MicroSystems LLC | A6812KEP-T vs A6812EEP |
A6812KEPTR-T | Vacuum Fluorescent Driver, 20-Segment, BIPolar, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Allegro MicroSystems LLC | A6812KEP-T vs A6812KEPTR-T |
A6812EEPTR | Vacuum Fluorescent Driver, 20-Segment, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Allegro MicroSystems LLC | A6812KEP-T vs A6812EEPTR |
A6812SEPTR | Vacuum Fluorescent Driver, 20-Segment, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Allegro MicroSystems LLC | A6812KEP-T vs A6812SEPTR |