Filter Your Search
1 - 2 of 2 results
|
UCN5812AF-1
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 5 V | 80 V | 20 | SERIAL | BIMOS | 3.3 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | NO | OTHER | R-PDIP-T28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
UCN5812AF
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 60 V | 20 | SERIAL | BIMOS | 3.3 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 4.5 mA | NO | OTHER | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.39.00.01 |