Power Circuits
UC1875J
Description: Phase Shift Resonant Controller 20-CDIP -55 to 125

Overview of UC1875J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UC1875J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-UC1875J-ND
DigiKey PHASE SHIFT RESONANT CONTROLLER Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Rochester Electronics UC1875 Phase Shift Resonant Controller RoHS: Not Compliant Status: Active Min Qty: 1 1
  • 1 $26.3000
  • 25 $25.7800
  • 100 $24.7300
  • 500 $23.6700
  • 1,000 $22.3600
$22.3600 / $26.3000 Buy Now

CAD Models for UC1875J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UC1875J by Texas Instruments

UC1875J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CAN ALSO BE CONFIGURED IN CURRENT MODE; PWM CONTROL TECHNIQUE ALSO POSSIBLE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT/VOLTAGE-MODE
Control Technique
RESONANT CONTROL
Input Voltage-Max
18 V
Input Voltage-Min
10.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.2 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Output Voltage-Max
5.08 V
Output Voltage-Min
4.92 V
Output Voltage-Nom
5 V
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
30 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
10.75 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
NO
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
1000 kHz
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. UC1875J
    Texas Instruments
    Phase Shift Resonant Controller 20-CDIP -55 to 125
    VS

Alternate Parts for UC1875J

This table gives cross-reference parts and alternative options found for UC1875J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1875J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC2875N Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, -25°C to 85°C 20-PDIP -25 to 85 Texas Instruments UC1875J vs UC2875N
5962-9455501MRA Phase Shift Resonant Controller 20-CDIP -55 to 125 Texas Instruments UC1875J vs 5962-9455501MRA
UC3875J 3A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP20 Texas Instruments UC1875J vs UC3875J
5962-9455501MRX Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP20, Unitrode Corp (RETIRED) UC1875J vs 5962-9455501MRX
UC1875J883B Phase Shift Resonant Controller 20-CDIP -55 to 125 Texas Instruments UC1875J vs UC1875J883B
UC1875J/883BC 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP20 Texas Instruments UC1875J vs UC1875J/883BC
5962-9455501MRA Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP20, Unitrode Corp (RETIRED) UC1875J vs 5962-9455501MRA
UC3875NG4 Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 20-PDIP 0 to 70 Texas Instruments UC1875J vs UC3875NG4
Part Number Description Manufacturer Compare
UC3875J 3A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP20 Texas Instruments UC1875J vs UC3875J
5962-9455501MRA Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP20, Unitrode Corp (RETIRED) UC1875J vs 5962-9455501MRA
5962-9455501MRX Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP20, Unitrode Corp (RETIRED) UC1875J vs 5962-9455501MRX
5962-9455501MRX Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP20, Unitrode Corporation UC1875J vs 5962-9455501MRX
5962-9455501MRA Phase Shift Resonant Controller 20-CDIP -55 to 125 Texas Instruments UC1875J vs 5962-9455501MRA
UC1875J/883BC 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP20 Texas Instruments UC1875J vs UC1875J/883BC
UC1875J883B Phase Shift Resonant Controller 20-CDIP -55 to 125 Texas Instruments UC1875J vs UC1875J883B
UC2875N Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, -25°C to 85°C 20-PDIP -25 to 85 Texas Instruments UC1875J vs UC2875N
UC3875NG4 Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 20-PDIP 0 to 70 Texas Instruments UC1875J vs UC3875NG4

Related Parts for UC1875J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC1875J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC1875J by Texas Instruments

Select Manufacturer
Which Manufacturer of UC1875J would you like to use for your alert(s)?
  • Please alert me when UC1875J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC1875J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC1875J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC1875J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC1875J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC1875J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: