-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phase Shift Resonant Controller 20-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1875J883B | Texas Instruments | Phase Shift Resonant Controller 20-CDIP -55 to 125 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC1875J883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1875J883B
Texas Instruments
Phase Shift Resonant Controller 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE; PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.08 V | |
Output Voltage-Min | 4.92 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10.75 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC1875J883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1875J883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2875N | Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, -25°C to 85°C 20-PDIP -25 to 85 | Texas Instruments | UC1875J883B vs UC2875N |
5962-9455501MRA | Phase Shift Resonant Controller 20-CDIP -55 to 125 | Texas Instruments | UC1875J883B vs 5962-9455501MRA |
UC3875J | 3A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP20 | Texas Instruments | UC1875J883B vs UC3875J |
5962-9455501MRX | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP20, | Unitrode Corp (RETIRED) | UC1875J883B vs 5962-9455501MRX |
UC1875J/883BC | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP20 | Texas Instruments | UC1875J883B vs UC1875J/883BC |
5962-9455501MRA | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP20, | Unitrode Corp (RETIRED) | UC1875J883B vs 5962-9455501MRA |
UC3875NG4 | Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 20-PDIP 0 to 70 | Texas Instruments | UC1875J883B vs UC3875NG4 |