UC3875J
Texas Instruments
Description: 3A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP20

Overview of UC3875J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UC3875J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC3875J by Texas Instruments

UC3875J
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PHASE-SHIFT CONTROL
Input Voltage-Max
20 V
Input Voltage-Min
11 V
Input Voltage-Nom
12 V
JESD-30 Code
R-CDIP-T20
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
3 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP20(UNSPEC)
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
1000 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. UC3875J
    Texas Instruments
    3A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP20
    VS

Alternate Parts for UC3875J

This table gives cross-reference parts and alternative options found for UC3875J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3875J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC2875N Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, -25°C to 85°C 20-PDIP -25 to 85 Texas Instruments UC3875J vs UC2875N
5962-9455501MRA Phase Shift Resonant Controller 20-CDIP -55 to 125 Texas Instruments UC3875J vs 5962-9455501MRA
5962-9455501MRX Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP20, Unitrode Corp (RETIRED) UC3875J vs 5962-9455501MRX
UC1875J883B Phase Shift Resonant Controller 20-CDIP -55 to 125 Texas Instruments UC3875J vs UC1875J883B
UC1875J/883BC 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP20 Texas Instruments UC3875J vs UC1875J/883BC
5962-9455501MRA Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP20, Unitrode Corp (RETIRED) UC3875J vs 5962-9455501MRA
UC3875NG4 Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 20-PDIP 0 to 70 Texas Instruments UC3875J vs UC3875NG4
Part Number Description Manufacturer Compare
5962-9455501MRA Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP20, Unitrode Corp (RETIRED) UC3875J vs 5962-9455501MRA
5962-9455501MRX Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP20, Unitrode Corp (RETIRED) UC3875J vs 5962-9455501MRX
5962-9455501MRX Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP20, Unitrode Corporation UC3875J vs 5962-9455501MRX
5962-9455501MRA Phase Shift Resonant Controller 20-CDIP -55 to 125 Texas Instruments UC3875J vs 5962-9455501MRA
UC1875J/883BC 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP20 Texas Instruments UC3875J vs UC1875J/883BC
UC1875J883B Phase Shift Resonant Controller 20-CDIP -55 to 125 Texas Instruments UC3875J vs UC1875J883B
UC2875N Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, -25°C to 85°C 20-PDIP -25 to 85 Texas Instruments UC3875J vs UC2875N
UC3875NG4 Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 20-PDIP 0 to 70 Texas Instruments UC3875J vs UC3875NG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3875J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3875J by Texas Instruments

Select Manufacturer
Which Manufacturer of UC3875J would you like to use for your alert(s)?
  • Please alert me when UC3875J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC3875J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3875J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC3875J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3875J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3875J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: