Part Details for 5962-9455501MRX by Unitrode Corporation
Overview of 5962-9455501MRX by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9455501MRX
5962-9455501MRX CAD Models
5962-9455501MRX Part Data Attributes
|
5962-9455501MRX
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9455501MRX
Unitrode Corporation
Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-GDIP-T20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9455501MRX
This table gives cross-reference parts and alternative options found for 5962-9455501MRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9455501MRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2875N | Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, -25°C to 85°C 20-PDIP -25 to 85 | Texas Instruments | 5962-9455501MRX vs UC2875N |
5962-9455501MRA | Phase Shift Resonant Controller 20-CDIP -55 to 125 | Texas Instruments | 5962-9455501MRX vs 5962-9455501MRA |
UC3875J | 3A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP20 | Texas Instruments | 5962-9455501MRX vs UC3875J |
5962-9455501MRX | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP20, | Unitrode Corp (RETIRED) | 5962-9455501MRX vs 5962-9455501MRX |
UC1875J883B | Phase Shift Resonant Controller 20-CDIP -55 to 125 | Texas Instruments | 5962-9455501MRX vs UC1875J883B |
UC1875J/883BC | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP20 | Texas Instruments | 5962-9455501MRX vs UC1875J/883BC |
5962-9455501MRA | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP20, | Unitrode Corp (RETIRED) | 5962-9455501MRX vs 5962-9455501MRA |
UC3875NG4 | Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 20-PDIP 0 to 70 | Texas Instruments | 5962-9455501MRX vs UC3875NG4 |