Part Details for UC1835L883B by Texas Instruments
Overview of UC1835L883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC1835L883B
UC1835L883B CAD Models
UC1835L883B Part Data Attributes:
|
UC1835L883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1835L883B
Texas Instruments
High Efficiency Regulator Controller 20-LCCC -55 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 5.2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for UC1835L883B
This table gives cross-reference parts and alternative options found for UC1835L883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1835L883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1836L883B | SPECIALTY ANALOG CIRCUIT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | UC1835L883B vs UC1836L883B |
5962-9065001PX | Analog Circuit, 1 Func, CDIP8, | Unitrode Corp (RETIRED) | UC1835L883B vs 5962-9065001PX |
5962-9065002PA | Analog Circuit, 1 Func, BIPolar, CDIP8, CERAMIC, DIP-8 | Unitrode Corporation | UC1835L883B vs 5962-9065002PA |
UC2835J | High Efficiency Regulator Controller 8-CDIP -25 to 85 | Texas Instruments | UC1835L883B vs UC2835J |
UC1836J | High Efficiency Regulator Controller 8-CDIP -55 to 125 | Texas Instruments | UC1835L883B vs UC1836J |
UC3835D | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | UC1835L883B vs UC3835D |
UC2835D | 36-V, linear voltage regulator controller 8-SOIC -25 to 85 | Texas Instruments | UC1835L883B vs UC2835D |
UC2836DTRG4 | SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, SOIC-8 | Texas Instruments | UC1835L883B vs UC2836DTRG4 |
5962-9065002PA | Analog Circuit, 1 Func, BIPolar, CDIP8, CERAMIC, DIP-8 | Unitrode Corp (RETIRED) | UC1835L883B vs 5962-9065002PA |
UC1836L | SPECIALTY ANALOG CIRCUIT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | UC1835L883B vs UC1836L |