Part Details for UC1836L by Texas Instruments
Overview of UC1836L by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for UC1836L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC1836L-ND
|
DigiKey | ANALOG CIRCUIT, 1 FUNC, BIPOLAR Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
336 In Stock |
|
$20.9100 | Buy Now |
|
Rochester Electronics | UC1836 High Efficiency Regulator Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 336 |
|
$17.9500 / $21.1100 | Buy Now |
Part Details for UC1836L
UC1836L CAD Models
UC1836L Part Data Attributes:
|
UC1836L
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1836L
Texas Instruments
SPECIALTY ANALOG CIRCUIT, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 5.2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for UC1836L
This table gives cross-reference parts and alternative options found for UC1836L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1836L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1836J | High Efficiency Regulator Controller 8-CDIP -55 to 125 | Texas Instruments | UC1836L vs UC1836J |
UC2836J | SPECIALTY ANALOG CIRCUIT, CDIP8, DIP-8 | Texas Instruments | UC1836L vs UC2836J |
UC1835J883B | High Efficiency Regulator Controller 8-CDIP -55 to 125 | Texas Instruments | UC1836L vs UC1835J883B |
5962-9065002PX | SPECIALTY ANALOG CIRCUIT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UC1836L vs 5962-9065002PX |
UC2836DG4 | 36-V, adjustable linear voltage regulator 8-SOIC -25 to 85 | Texas Instruments | UC1836L vs UC2836DG4 |
UC3836D | 2.5-A, 36-V, adjustable linear voltage regulator 8-SOIC 0 to 70 | Texas Instruments | UC1836L vs UC3836D |
UC2835N | High Efficiency Regulator Controller 8-PDIP -25 to 85 | Texas Instruments | UC1836L vs UC2835N |
5962-9065001PA | Analog Circuit, 1 Func, BIPolar, CDIP8, CERAMIC, DIP-8 | Unitrode Corp (RETIRED) | UC1836L vs 5962-9065001PA |
5962-90650012A | Analog Circuit, 1 Func, BIPolar, CQCC20, CERAMIC, LCC-20 | Unitrode Corp (RETIRED) | UC1836L vs 5962-90650012A |
5962-9065001PX | Analog Circuit, 1 Func, CDIP8, | Unitrode Corporation | UC1836L vs 5962-9065001PX |