-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36-V, linear voltage regulator controller 8-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2798-5-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 8SOIC Min Qty: 75 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.6108 | Buy Now |
DISTI #
595-UC2835D
|
Mouser Electronics | LDO Voltage Controllers High Efficiency Regulator Controller RoHS: Compliant | 0 |
|
$23.7700 / $24.0900 | Order Now |
|
Rochester Electronics | UC2835 High Efficiency Regulator Controller RoHS: Compliant Status: Active Min Qty: 1 | 38458 |
|
$18.4900 / $21.7500 | Buy Now |
DISTI #
UC2835D
|
TME | IC: PMIC, DC/DC converter, Uin: 6÷36VDC, Uout: 2.5÷35VDC, 2.5A, SO8 Min Qty: 1 | 75 |
|
$8.6300 / $12.1000 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 6÷36VDC, Uout: 2.5÷35VDC, 2.5A, SO8 | 4615 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2835D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2835D
Texas Instruments
36-V, linear voltage regulator controller 8-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 5.2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC2835D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2835D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1836J | High Efficiency Regulator Controller 8-CDIP -55 to 125 | Texas Instruments | UC2835D vs UC1836J |
UC2836J | SPECIALTY ANALOG CIRCUIT, CDIP8, DIP-8 | Texas Instruments | UC2835D vs UC2836J |
UC1835J883B | High Efficiency Regulator Controller 8-CDIP -55 to 125 | Texas Instruments | UC2835D vs UC1835J883B |
5962-9065002PX | SPECIALTY ANALOG CIRCUIT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UC2835D vs 5962-9065002PX |
UC2836DG4 | 36-V, adjustable linear voltage regulator 8-SOIC -25 to 85 | Texas Instruments | UC2835D vs UC2836DG4 |
UC3836D | 2.5-A, 36-V, adjustable linear voltage regulator 8-SOIC 0 to 70 | Texas Instruments | UC2835D vs UC3836D |
UC2835N | High Efficiency Regulator Controller 8-PDIP -25 to 85 | Texas Instruments | UC2835D vs UC2835N |
5962-9065001PA | Analog Circuit, 1 Func, BIPolar, CDIP8, CERAMIC, DIP-8 | Unitrode Corp (RETIRED) | UC2835D vs 5962-9065001PA |
5962-90650012A | Analog Circuit, 1 Func, BIPolar, CQCC20, CERAMIC, LCC-20 | Unitrode Corp (RETIRED) | UC2835D vs 5962-90650012A |
5962-9065001PX | Analog Circuit, 1 Func, CDIP8, | Unitrode Corporation | UC2835D vs 5962-9065001PX |