Part Details for UC2836DTRG4 by Texas Instruments
Overview of UC2836DTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2836DTRG4
UC2836DTRG4 CAD Models
UC2836DTRG4 Part Data Attributes:
|
UC2836DTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2836DTRG4
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 5.2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for UC2836DTRG4
This table gives cross-reference parts and alternative options found for UC2836DTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2836DTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3836DG4 | 2.5-A, 36-V, adjustable linear voltage regulator 8-SOIC 0 to 70 | Texas Instruments | UC2836DTRG4 vs UC3836DG4 |
UC2836D | 36-V, adjustable linear voltage regulator 8-SOIC -25 to 85 | Texas Instruments | UC2836DTRG4 vs UC2836D |
UC2836DG4 | 36-V, adjustable linear voltage regulator 8-SOIC -25 to 85 | Texas Instruments | UC2836DTRG4 vs UC2836DG4 |
UC3836D | 2.5-A, 36-V, adjustable linear voltage regulator 8-SOIC 0 to 70 | Texas Instruments | UC2836DTRG4 vs UC3836D |