TSOP39156
Vishay Semiconductors
Description: Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of TSOP39156 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for TSOP39156 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSOP39156 by Vishay Semiconductors

TSOP39156
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
Additional Feature
HIGH IMMUNITY
Application
REMOTE CONTROL
Configuration
SINGLE
Infrared Range
YES
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Current-Max
0.005 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
LOGIC OUTPUT PHOTO IC
Shape
RECTANGULAR
Supply Current-Max
0.0016 mA
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
4 V
Surface Mount
NO
Want to compare parts?
  1. TSOP39156
    Vishay Semiconductors
    Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for TSOP39156

This table gives cross-reference parts and alternative options found for TSOP39156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP39156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSOP39240 Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Semiconductors TSOP39156 vs TSOP39240
TSOP39338 Linear Output Photo IC, Vishay Intertechnologies TSOP39156 vs TSOP39338
TSOP39236 Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Semiconductors TSOP39156 vs TSOP39236
TSOP38156 Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 Vishay Semiconductors TSOP39156 vs TSOP38156
TSOP39340 Linear Output Photo IC, Vishay Intertechnologies TSOP39156 vs TSOP39340
TSOP39240 Linear Output Photo IC, Vishay Intertechnologies TSOP39156 vs TSOP39240
TSOP59238 Linear Output Photo IC, Vishay Intertechnologies TSOP39156 vs TSOP59238
TSOP38340 Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 Vishay Intertechnologies TSOP39156 vs TSOP38340
TSOP59140 Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Semiconductors TSOP39156 vs TSOP59140
TSOP38138 Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 Vishay Intertechnologies TSOP39156 vs TSOP38138
Part Number Description Manufacturer Compare
TSOP38340 Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 Vishay Semiconductors TSOP39156 vs TSOP38340
TSOP1256 Logic Output Photo IC, Vishay Semiconductors TSOP39156 vs TSOP1256
TSOP38456 Logic Output Photo IC, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies TSOP39156 vs TSOP38456
TSOP38236 Logic Output Photo IC, PACKAGE-3 Vishay Intertechnologies TSOP39156 vs TSOP38236
TSOP39238 Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Semiconductors TSOP39156 vs TSOP39238
TSOP38133 Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 Vishay Intertechnologies TSOP39156 vs TSOP38133
TSOP38136 Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 Vishay Semiconductors TSOP39156 vs TSOP38136
TSOP38256 Logic Output Photo IC, PACKAGE-3 Vishay Intertechnologies TSOP39156 vs TSOP38256
TSOP38433 Logic Output Photo IC, PACKAGE-3 Vishay Intertechnologies TSOP39156 vs TSOP38433
TSOP59140 Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Semiconductors TSOP39156 vs TSOP59140

Related Parts for TSOP39156

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSOP39156 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSOP39156 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of TSOP39156 would you like to use for your alert(s)?
  • Please alert me when TSOP39156 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSOP39156 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSOP39156 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSOP39156 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSOP39156.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSOP39156 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: