Part Details for TSOP39338 by Vishay Intertechnologies
Overview of TSOP39338 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP39338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5499
|
Newark | Ir Receiver 38 Khz Top View |Vishay TSOP39338 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 / $0.5050 | Buy Now |
DISTI #
78-TSOP39338
|
Mouser Electronics | Infrared Receivers 38 kHz AGC3 TVCast RoHS: Compliant | 1302 |
|
$0.4350 / $1.2200 | Buy Now |
DISTI #
V99:2348_17032681
|
Arrow Electronics | IR Remote Receiver 38kHz 90° 30m 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 | Americas - 20 |
|
$0.4144 / $0.7014 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks | 0 |
|
$0.4350 | Buy Now |
DISTI #
69065162
|
Verical | IR Remote Receiver 38kHz 90° 30m 3-Pin RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2235 | Americas - 270 |
|
$0.5675 / $0.6938 | Buy Now |
DISTI #
63406103
|
Verical | IR Remote Receiver 38kHz 90° 30m 3-Pin RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2235 | Americas - 20 |
|
$0.4144 / $0.5701 | Buy Now |
|
Chip1Cloud | SENSOR REMOTE REC 38.0KHZ 45M | 3020 |
|
RFQ | |
DISTI #
C1S803602109555
|
Chip1Stop | IR Remote Receiver 38KHz 45m 3-Pin RoHS: Compliant Container: Bulk | 270 |
|
$0.4540 / $0.7020 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for TSOP39338
TSOP39338 CAD Models
TSOP39338 Part Data Attributes
|
TSOP39338
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP39338
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Current-Max | 0.00045 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 4 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for TSOP39338
This table gives cross-reference parts and alternative options found for TSOP39338. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP39338, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP39133 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP39338 vs TSOP39133 |
TSOP38156 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP39338 vs TSOP38156 |
TSOP39230 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP39338 vs TSOP39230 |
TSOP39440 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP39338 vs TSOP39440 |
TSOP38340 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP39338 vs TSOP38340 |
TSOP39340 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP39338 vs TSOP39340 |
TSOP38356 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP39338 vs TSOP38356 |
TSOP38456 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP39338 vs TSOP38456 |
TSOP39336 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP39338 vs TSOP39336 |
TSOP39238 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP39338 vs TSOP39238 |