Datasheets
TSOP59238 by:

Linear Output Photo IC,

Part Details for TSOP59238 by Vishay Intertechnologies

Overview of TSOP59238 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for TSOP59238

Part # Distributor Description Stock Price Buy
DISTI # TSOP59238
Avnet Americas IR Sensor IC 38kHz -e3 - Bulk (Alt: TSOP59238) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 2,400 $0.4455
  • 4,800 $0.4373
  • 9,600 $0.4323
  • 14,400 $0.4257
  • 19,200 $0.4191
  • 24,000 $0.4125
  • 240,000 $0.4026
$0.4026 / $0.4455 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 4 Weeks 0
  • 2,400 $0.4350
$0.4350 Buy Now

Part Details for TSOP59238

TSOP59238 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSOP59238 Part Data Attributes

TSOP59238 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
TSOP59238 Vishay Intertechnologies Linear Output Photo IC,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
Factory Lead Time 4 Weeks
Samacsys Manufacturer Vishay
Additional Feature HIGH IMMUNITY
Application REMOTE CONTROL
Configuration SINGLE
Infrared Range YES
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
On-State Current-Max 0.005 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC
Shape RECTANGULAR
Supply Current-Max 0.0015 mA
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Surface Mount NO

Alternate Parts for TSOP59238

This table gives cross-reference parts and alternative options found for TSOP59238. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP59238, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSOP39240 Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Semiconductors TSOP59238 vs TSOP39240
TSOP39338 Linear Output Photo IC, Vishay Intertechnologies TSOP59238 vs TSOP39338
TSOP39236 Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Semiconductors TSOP59238 vs TSOP39236
TSOP38156 Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 Vishay Semiconductors TSOP59238 vs TSOP38156
TSOP39340 Linear Output Photo IC, Vishay Intertechnologies TSOP59238 vs TSOP39340
TSOP39240 Linear Output Photo IC, Vishay Intertechnologies TSOP59238 vs TSOP39240
TSOP38340 Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 Vishay Intertechnologies TSOP59238 vs TSOP38340
TSOP59140 Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Semiconductors TSOP59238 vs TSOP59140
TSOP38138 Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 Vishay Intertechnologies TSOP59238 vs TSOP38138
TSOP39436 Linear Output Photo IC, Vishay Intertechnologies TSOP59238 vs TSOP39436
Part Number Description Manufacturer Compare
TSOP38340 Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 Vishay Semiconductors TSOP59238 vs TSOP38340
TSOP1256 Logic Output Photo IC, Vishay Semiconductors TSOP59238 vs TSOP1256
TSOP38456 Logic Output Photo IC, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies TSOP59238 vs TSOP38456
TSOP38236 Logic Output Photo IC, PACKAGE-3 Vishay Intertechnologies TSOP59238 vs TSOP38236
TSOP39238 Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Semiconductors TSOP59238 vs TSOP39238
TSOP38133 Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 Vishay Intertechnologies TSOP59238 vs TSOP38133
TSOP38136 Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 Vishay Semiconductors TSOP59238 vs TSOP38136
TSOP38256 Logic Output Photo IC, PACKAGE-3 Vishay Intertechnologies TSOP59238 vs TSOP38256
TSOP38433 Logic Output Photo IC, PACKAGE-3 Vishay Intertechnologies TSOP59238 vs TSOP38433
TSOP59140 Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Semiconductors TSOP59238 vs TSOP59140

TSOP59238 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSOP59238 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSOP59238 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TSOP59238 would you like to use for your alert(s)?
  • Please alert me when TSOP59238 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSOP59238 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSOP59238 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSOP59238 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSOP59238.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSOP59238 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: