TSOP39156 vs TSOP38340 feature comparison

TSOP39156 Vishay Semiconductors

Buy Now Datasheet

TSOP38340 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Additional Feature HIGH IMMUNITY HIGH IMMUNITY
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape RECTANGULAR RECTANGULAR
Supply Current-Max 0.0016 mA 0.003 mA
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 4 V 5 V
Surface Mount NO NO
Base Number Matches 2 2
Samacsys Manufacturer Vishay
JESD-609 Code e3
Terminal Finish TIN OVER SILVER

Compare TSOP39156 with alternatives

Compare TSOP38340 with alternatives