-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6239
|
Newark | Ic, Controller, 400Mbps, Smd, Device Type:Cable Transceiver, Data Rate:400Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Htqfp, No. Of Pins:80Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TSB41AB3PFP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$7.8900 / $9.9100 | Buy Now |
DISTI #
296-11077-ND
|
DigiKey | IC TRANSCEIVER HALF 6/6 80HTQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
64 In Stock |
|
$7.1432 / $8.2900 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 717 |
|
RFQ | ||
|
Bristol Electronics | 168 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 6-Driver, 6-Receiver, 80 Pin, Plastic, TQFP | 48 |
|
$4.1730 / $9.6300 | Buy Now |
|
Quest Components | Line Transceiver, 6-Driver, 6-Receiver, 80 Pin, Plastic, TQFP | 4 |
|
$5.3130 / $7.2450 | Buy Now |
|
Quest Components | Line Transceiver, 6-Driver, 6-Receiver, 80 Pin, Plastic, TQFP | 51 |
|
$5.9385 / $9.6300 | Buy Now |
|
Quest Components | Line Transceiver, 6-Driver, 6-Receiver, 80 Pin, Plastic, TQFP | 332 |
|
$5.2965 / $9.6300 | Buy Now |
|
Rochester Electronics | TSB41AB3 IEEE 1394a Three-Port Cable Transceiver/Arbiter RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 49 |
|
$4.2800 / $5.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB41AB3PFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB41AB3PFP
Texas Instruments
IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 6 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.172 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for TSB41AB3PFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB41AB3PFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB41AB3PFPG4 | IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB41AB3PFP vs TSB41AB3PFPG4 |
TSB41AB3 | LINE TRANSCEIVER, PQFP80, PLASTIC, QFP-80 | Texas Instruments | TSB41AB3PFP vs TSB41AB3 |
V62/03612-01XE | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -40 to 85 | Texas Instruments | TSB41AB3PFP vs V62/03612-01XE |
TSB41AB3IPFP | HEX LINE TRANSCEIVER, PQFP80, PLASTIC, HTQFP-80 | Texas Instruments | TSB41AB3PFP vs TSB41AB3IPFP |
V62/03612-02XE | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -55 to 125 | Texas Instruments | TSB41AB3PFP vs V62/03612-02XE |
TSB41LV03APFP | IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB41AB3PFP vs TSB41LV03APFP |
TSB41LV03AIPFP | IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP -40 to 85 | Texas Instruments | TSB41AB3PFP vs TSB41LV03AIPFP |
TSB41LV03APFP | Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, PQFP80, POWER, PLASTIC, MS-026, QFP-80 | Rochester Electronics LLC | TSB41AB3PFP vs TSB41LV03APFP |
TSB41LV03PFP | IEEE 1394-1995, 1394a, 3.3V,3-Port, 100/200/400Mbps Physical Layer Controller 80-HTQFP 0 to 70 | Texas Instruments | TSB41AB3PFP vs TSB41LV03PFP |