Part Details for TS68040DESC02XCA by Teledyne e2v
Overview of TS68040DESC02XCA by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68040DESC02XCA
TS68040DESC02XCA CAD Models
TS68040DESC02XCA Part Data Attributes
|
TS68040DESC02XCA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TS68040DESC02XCA
Teledyne e2v
Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 179 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P179 | |
Length | 47.244 mm | |
Low Power Mode | NO | |
Number of Terminals | 179 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.275 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.244 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68040DESC02XCA
This table gives cross-reference parts and alternative options found for TS68040DESC02XCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68040DESC02XCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9314302MXA | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA179 | Thales Components Corp | TS68040DESC02XCA vs 5962-9314302MXA |
TS68040DESC02XAA | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | TS68040DESC02XCA vs TS68040DESC02XAA |
TS68040MR33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | TS68040DESC02XCA vs TS68040MR33A |
TS68040MRD/T33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | TS68040DESC02XCA vs TS68040MRD/T33 |
5962-9314302MXC | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA179 | Thales Components Corp | TS68040DESC02XCA vs 5962-9314302MXC |
TS68040VR33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | TS68040DESC02XCA vs TS68040VR33 |
TS68040MRD/T33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | TS68040DESC02XCA vs TS68040MRD/T33A |
TS68040DESC02XC | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | TS68040DESC02XCA vs TS68040DESC02XC |
TS68040MR33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | TS68040DESC02XCA vs TS68040MR33 |
5962-9314302MXX | Microprocessor, 32-Bit, 33MHz, HCMOS, CERAMIC, PGA-179 | Teledyne e2v | TS68040DESC02XCA vs 5962-9314302MXX |