Part Details for TSX68040VR33 by Thales Group
Overview of TSX68040VR33 by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TSX68040VR33
TSX68040VR33 CAD Models
TSX68040VR33 Part Data Attributes
|
TSX68040VR33
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TSX68040VR33
Thales Group
Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, PGA-179
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | PGA | |
Package Description | , | |
Pin Count | 179 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P179 | |
Number of Terminals | 179 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TSX68040VR33
This table gives cross-reference parts and alternative options found for TSX68040VR33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSX68040VR33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68LC040RC33 | 32-BIT, 33MHz, MICROPROCESSOR, CPGA179, 18 X 18 MM, CAVITY-DOWN, PGA-179 | Motorola Mobility LLC | TSX68040VR33 vs MC68LC040RC33 |
TC85R4000PC-50 | IC 64-BIT, RISC PROCESSOR, CPGA179, PGA-179, Microprocessor | Toshiba America Electronic Components | TSX68040VR33 vs TC85R4000PC-50 |
TS68040DESC02XCA | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | TSX68040VR33 vs TS68040DESC02XCA |
5962-9314302MXX | Microprocessor, 32-Bit, 33MHz, HCMOS, CERAMIC, PGA-179 | Teledyne e2v | TSX68040VR33 vs 5962-9314302MXX |
MC68040RC25V | 32-BIT, 25MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179 | Freescale Semiconductor | TSX68040VR33 vs MC68040RC25V |
TS68040MRB/C25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | TSX68040VR33 vs TS68040MRB/C25 |
TS68040MRD/T33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | TSX68040VR33 vs TS68040MRD/T33 |
TS68040VR33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | TSX68040VR33 vs TS68040VR33 |
IDT79RV4600-100G | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CPGA179, CAVITY DOWN, PGA-179 | Integrated Device Technology Inc | TSX68040VR33 vs IDT79RV4600-100G |
UPD30410LRP-50 | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CPGA179, HEAT SINK, CERAMIC, PGA-179 | NEC Electronics Group | TSX68040VR33 vs UPD30410LRP-50 |