There are no models available for this part yet.
Overview of UPD30410LRP-50 by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for UPD30410LRP-50 by NEC Electronics Group
Part Data Attributes for UPD30410LRP-50 by NEC Electronics Group
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Part Package Code
|
PGA
|
Package Description
|
HPGA,
|
Pin Count
|
179
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
8 PIPELINE STAGES; MMU WITH 48 ENTRY TLB; OPTEMP SPECIFIED AS TC
|
Address Bus Width
|
64
|
Bit Size
|
64
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
50 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-CPGA-P179
|
JESD-609 Code
|
e0
|
Length
|
47.24 mm
|
Low Power Mode
|
NO
|
Number of Terminals
|
179
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
HPGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
11.69 mm
|
Speed
|
100 MHz
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Width
|
47.24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for UPD30410LRP-50
This table gives cross-reference parts and alternative options found for UPD30410LRP-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD30410LRP-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68LC040RC33 | 32-BIT, 33MHz, MICROPROCESSOR, CPGA179, 18 X 18 MM, CAVITY-DOWN, PGA-179 | Motorola Mobility LLC | UPD30410LRP-50 vs MC68LC040RC33 |
TC85R4000PC-50 | IC 64-BIT, RISC PROCESSOR, CPGA179, PGA-179, Microprocessor | Toshiba America Electronic Components | UPD30410LRP-50 vs TC85R4000PC-50 |
TS68040DESC02XCA | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | UPD30410LRP-50 vs TS68040DESC02XCA |
5962-9314302MXX | Microprocessor, 32-Bit, 33MHz, HCMOS, CERAMIC, PGA-179 | Teledyne e2v | UPD30410LRP-50 vs 5962-9314302MXX |
TSX68040VR33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, PGA-179 | Thales Group | UPD30410LRP-50 vs TSX68040VR33 |
MC68040RC25V | 32-BIT, 25MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179 | Freescale Semiconductor | UPD30410LRP-50 vs MC68040RC25V |
TS68040MRB/C25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | UPD30410LRP-50 vs TS68040MRB/C25 |
TS68040MRD/T33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | UPD30410LRP-50 vs TS68040MRD/T33 |
TS68040VR33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | UPD30410LRP-50 vs TS68040VR33 |
IDT79RV4600-100G | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CPGA179, CAVITY DOWN, PGA-179 | Integrated Device Technology Inc | UPD30410LRP-50 vs IDT79RV4600-100G |