TS68040DESC02XCA vs MC68LC040RC33 feature comparison

TS68040DESC02XCA Teledyne e2v

Buy Now Datasheet

MC68LC040RC33 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC MOTOROLA INC
Part Package Code PGA PGA
Package Description PGA, PGA, PGA179,18X18
Pin Count 179 179
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 33 MHz 66 MHz
External Data Bus Width 32 32
Format FLOATING POINT FIXED POINT
Integrated Cache YES NO
JESD-30 Code S-CPGA-P179 S-CPGA-P179
Length 47.244 mm 47.245 mm
Low Power Mode NO NO
Number of Terminals 179 179
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.275 mm 3.05 mm
Speed 33 MHz 33 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.244 mm 47.245 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code PGA179,18X18
RAM (words) 0
Terminal Finish TIN LEAD

Compare TS68040DESC02XCA with alternatives

Compare MC68LC040RC33 with alternatives