Part Details for TS68040DESC01XC by Atmel Corporation
Overview of TS68040DESC01XC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68040DESC01XC
TS68040DESC01XC CAD Models
TS68040DESC01XC Part Data Attributes:
|
TS68040DESC01XC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS68040DESC01XC
Atmel Corporation
Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 179 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P179 | |
Length | 47.244 mm | |
Low Power Mode | NO | |
Number of Terminals | 179 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.3464 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.244 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68040DESC01XC
This table gives cross-reference parts and alternative options found for TS68040DESC01XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68040DESC01XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68040DESC01XCA | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040DESC01XC vs TS68040DESC01XCA |
TS68040MRD/T25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | TS68040DESC01XC vs TS68040MRD/T25 |
TS68040DESC01XA | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | TS68040DESC01XC vs TS68040DESC01XA |
TS68040DESC01XC | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | TS68040DESC01XC vs TS68040DESC01XC |
TS68040MRB/C25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | TS68040DESC01XC vs TS68040MRB/C25 |
TS68040MRB/C25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040DESC01XC vs TS68040MRB/C25 |
TS68040MR25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | TS68040DESC01XC vs TS68040MR25 |
TS68040VR25A | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040DESC01XC vs TS68040VR25A |
TS68040VR25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040DESC01XC vs TS68040VR25 |
TS68040MRD/T25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040DESC01XC vs TS68040MRD/T25 |